Part Details for DS3691N by National Semiconductor Corporation
Overview of DS3691N by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DS3691N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 406 |
|
RFQ | ||
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Plastic, DIP | 1 |
|
$1.4250 | Buy Now |
|
ComSIT USA | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16 RoHS: Not Compliant | Europe - 61 |
|
RFQ |
Part Details for DS3691N
DS3691N CAD Models
DS3691N Part Data Attributes
|
DS3691N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS3691N
National Semiconductor Corporation
Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | not_compliant | |
Additional Feature | CAN ALSO BE USED AS SINGLE ENDED DRIVER; CONFIGURABLE INTERFACE STANDARDS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-423; EIA-442 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 300 ns | |
Width | 7.62 mm |
Alternate Parts for DS3691N
This table gives cross-reference parts and alternative options found for DS3691N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3691N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3691N | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DS3691N vs DS3691N |
DS3691N/NOPB | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DS3691N vs DS3691N/NOPB |
DS3691N | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DS3691N vs DS3691N |