| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS30PC | onsemi | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | AM26LS30DC vs AM26LS30PC |
| AM26LS30/BEA | AMD | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS30DC vs AM26LS30/BEA |
| AM26LS30PCB | AMD | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | AM26LS30DC vs AM26LS30PCB |
| AM26LS30DMB | AMD | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS30DC vs AM26LS30DMB |
| AM26LS30DCB | AMD | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS30DC vs AM26LS30DCB |
| AM26LS30PC | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | AM26LS30DC vs AM26LS30PC |
Part Details for AM26LS30DC by AMD
Results Overview of AM26LS30DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS30DC Information
AM26LS30DC by AMD is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: AM26LS30DC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS30DC Part Data Attributes
|
|
AM26LS30DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS30DC
AMD
Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Programmable Slew Rate | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00004 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-422; Eia-423 | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 22.86 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2 V | |
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 30 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 200 Ns | |
| Width | 7.62 Mm |
Alternate Parts for AM26LS30DC
This table gives cross-reference parts and alternative options found for AM26LS30DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS30DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.