Part Details for DS3904U-020+ by Maxim Integrated Products
Overview of DS3904U-020+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DS3904U-020+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1633
|
Newark | Digital Pot, 20K, Triple, Usop-8, End To End Resistance:20Kohm, No. Of Pots:Triple, Control Interface:Serial, Track Taper:Linear, Resistance Tolerance:± 25%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS3904U-020+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$1.7700 / $2.8300 | Buy Now |
DISTI #
DS3904U-020+-ND
|
DigiKey | IC DGTL POT 20KOHM 128TAP 8UMAX Min Qty: 1 Lead time: 26 Weeks Container: Tube |
260 In Stock |
|
$1.3449 / $4.1100 | Buy Now |
|
LCSC | I2C 2.7V5.5V 20k MSOP-8 Digital Potentiometers ROHS | 5 |
|
$2.3461 / $2.4962 | Buy Now |
Part Details for DS3904U-020+
DS3904U-020+ CAD Models
DS3904U-020+ Part Data Attributes
|
DS3904U-020+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3904U-020+
Maxim Integrated Products
Digital Potentiometer, 3 Func, 20000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO8, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REST 2 RESISTOR ARRAY VALUES ARE 20000 OHMS EACH WITH 128 POSITION; NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Positions | 128 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 123 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 20000 Ω | |
Width | 3 mm |