There are no models available for this part yet.
Overview of DS3930E+T&R by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS3930E+T&R by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-DS3930ET&R
|
Mouser Electronics | Digital Potentiometer ICs Hex Nonvolatile Potentiometer with I/O a RoHS: Compliant | 1027 |
|
$3.4200 / $7.8400 | Buy Now | |
Analog Devices Inc | Hex Nonvolatile Potentiometer Min Qty: 1 Package Multiple: 1 | 215 |
|
$3.4250 / $8.4000 | Buy Now |
CAD Models for DS3930E+T&R by Analog Devices Inc
Part Data Attributes for DS3930E+T&R by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
20-TSSOP_4.4-4.4_MM
|
Pin Count
|
20
|
Manufacturer Package Code
|
20-TSSOP_4.4-4.4_MM
|
Date Of Intro
|
2003-05-28
|
Samacsys Manufacturer
|
Analog Devices
|
Control Interface
|
2-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Positions
|
256
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistor Terminal Voltage-Max
|
5.5 V
|
Resistor Terminal Voltage-Min
|
-0.3 V
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Coefficient-Nom
|
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Total Resistance-Nom
|
16500 Ω
|
Width
|
4.4 mm
|
Alternate Parts for DS3930E+T&R
This table gives cross-reference parts and alternative options found for DS3930E+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3930E+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3930E+T&R | Digital Potentiometer, 2 Func, 16500ohm, 2-wire Serial Control Interface, 256 Positions, PDSO20, TSSOP-20 | Maxim Integrated Products | DS3930E+T&R vs DS3930E+T&R |