Part Details for DS3930E+ by Maxim Integrated Products
Overview of DS3930E+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3930E+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1638
|
Newark | Digital Pot, 16.5K, -40 To 85Deg C, End To End Resistance:16.5Kohm, No. Of Pots:Hex (Sextet), Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:20Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices DS3930E+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$5.4400 / $7.6500 | Buy Now |
DISTI #
DS3930E+-ND
|
DigiKey | IC DGTL POT 16.5KOHM 20TSSOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
907 In Stock |
|
$4.0000 / $9.4600 | Buy Now |
|
Quest Components | DIGITAL POTENTIOMETER, 2 FUNC, 16500OHM, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO20 | 63 |
|
$3.5100 / $8.1000 | Buy Now |
Part Details for DS3930E+
DS3930E+ CAD Models
DS3930E+ Part Data Attributes
|
DS3930E+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3930E+
Maxim Integrated Products
Digital Potentiometer, 2 Func, 16500ohm, 2-wire Serial Control Interface, 256 Positions, PDSO20, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 16500 Ω | |
Width | 4.4 mm |
Alternate Parts for DS3930E+
This table gives cross-reference parts and alternative options found for DS3930E+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3930E+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3930E+ | Hex Nonvolatile Potentiometer with I/O and Memory, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | DS3930E+ vs DS3930E+ |