Datasheets
DS4106AN+ by:

LVPECL Output Clock Oscillator, 0.012MHz Min, 20MHz Max, 106.25MHz Nom, LEAD FREE, CERAMIC, LCCC-10

Part Details for DS4106AN+ by Maxim Integrated Products

Overview of DS4106AN+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for DS4106AN+

DS4106AN+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS4106AN+ Part Data Attributes:

DS4106AN+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS4106AN+ Maxim Integrated Products LVPECL Output Clock Oscillator, 0.012MHz Min, 20MHz Max, 106.25MHz Nom, LEAD FREE, CERAMIC, LCCC-10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description LCC10,.12X.2,50/40
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Frequency Adjustment-Mechanical NO
Frequency Stability 30%
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Max 20 MHz
Operating Frequency-Min 0.012 MHz
Operating Frequency-Nom 106.25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Package Body Material CERAMIC
Package Equivalence Code LCC10,.12X.2,50/40
Physical Dimension 5.0mm x 3.2mm x 1.49mm
Qualification Status Not Qualified
Supply Current-Max 67 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Matte Tin (Sn)

DS4106AN+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS4106AN+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS4106AN+ by Maxim Integrated Products

  • Please alert me when DS4106AN+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS4106AN+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS4106AN+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS4106AN+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS4106AN+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS4106AN+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: