Part Details for DS4160D+ by Maxim Integrated Products
Overview of DS4160D+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS4160D+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS4-XO Crystal Oscillator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 918 |
|
$10.6800 / $12.5700 | Buy Now |
Part Details for DS4160D+
DS4160D+ CAD Models
DS4160D+ Part Data Attributes
|
DS4160D+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4160D+
Maxim Integrated Products
LVDS Output Clock Oscillator, 0.012MHz Min, 20MHz Max, 160MHz Nom, BIPolar, ROHS COMPLIANT, CERAMIC, LCCC-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, LCCC-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.175 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 0.012 MHz | |
Operating Frequency-Nom | 160 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,50/40 | |
Physical Dimension | 5.0mm x 3.2mm x 1.49mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.175 ns | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |