Part Details for DS4560S-AR+T by Analog Devices Inc
Overview of DS4560S-AR+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS4560S-AR+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS4560S-ART
|
Mouser Electronics | Hot Swap Voltage Controllers 12V Hot-Plug Switch RoHS: Compliant | 7270 |
|
$1.5400 / $3.3500 | Buy Now |
|
Analog Devices Inc | 12V Hot-Plug Switch Min Qty: 1 Package Multiple: 1 | 440 |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
3921329
|
Farnell | HOT-SWAP CONTROLLER, 13.2V, NSOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.6681 | Buy Now |
Part Details for DS4560S-AR+T
DS4560S-AR+T CAD Models
DS4560S-AR+T Part Data Attributes
|
DS4560S-AR+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS4560S-AR+T
Analog Devices Inc
12V Hot-Plug Switch, 8-SOIC_N-150_MIL, 8 Pins
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2008-07-14 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS4560S-AR+T
This table gives cross-reference parts and alternative options found for DS4560S-AR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS4560S-AR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS4560S-AR+ | 12V Hot-Plug Switch, 8-SOIC_N-150_MIL, 8 Pins | Analog Devices Inc | DS4560S-AR+T vs DS4560S-AR+ |
DS4560S-AR+ | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS4560S-AR+T vs DS4560S-AR+ |