Part Details for DS481M by National Semiconductor Corporation
Overview of DS481M by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS481M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS481M-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 296 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2850 In Stock |
|
$1.0100 | Buy Now |
|
Rochester Electronics | DS481 - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2850 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for DS481M
DS481M CAD Models
DS481M Part Data Attributes:
|
DS481M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS481M
National Semiconductor Corporation
IC LINE TRANSCEIVER, PDSO8, SOP-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 80 ns | |
Width | 3.9 mm |
Alternate Parts for DS481M
This table gives cross-reference parts and alternative options found for DS481M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS481M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST485CDR | Low power RS-485/RS-422 transceiver | STMicroelectronics | DS481M vs ST485CDR |
DS481TMX | LINE TRANSCEIVER, PDSO8, SOP-8 | Texas Instruments | DS481M vs DS481TMX |
LMS1487EIM | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | DS481M vs LMS1487EIM |
DS481TM | LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | DS481M vs DS481TM |
LMS1487EIMX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | National Semiconductor Corporation | DS481M vs LMS1487EIMX |
DS481TM | LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8 | Texas Instruments | DS481M vs DS481TM |
LMS1487EIMX/NOPB | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | DS481M vs LMS1487EIMX/NOPB |
LMS1487EIM/NOPB | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | DS481M vs LMS1487EIM/NOPB |
ST485CD | low power RS-485/RS-422 transceiver, [0oC, 70oC] temperature range | STMicroelectronics | DS481M vs ST485CD |
LMS1487ECMX/NOPB | LINE TRANSCEIVER, PDSO8 | Texas Instruments | DS481M vs LMS1487ECMX/NOPB |