Part Details for DS495SPE-3-001 by Advanced Energy Industries Inc
Overview of DS495SPE-3-001 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DS495SPE-3-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1844-ND
|
DigiKey | AC/DC CONVERTER 12V 495W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.1000 | Buy Now |
DISTI #
DS495SPE-3-001
|
Avnet Americas | 12V AND 12VSB OUTPUT, 495W 1U X 3.4 X 7.8 PLATINUM WITH REVERSE AIR - Bulk (Alt: DS495SPE-3-001) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$148.8485 / $165.6366 | Buy Now |
DISTI #
DS495SPE-3-001
|
Avnet Abacus | (Alt: DS495SPE-3-001) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DS495SPE-3-001
DS495SPE-3-001 CAD Models
DS495SPE-3-001 Part Data Attributes:
|
DS495SPE-3-001
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DS495SPE-3-001
Advanced Energy Industries Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | BSMI, CB, CCC, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
JESD-30 Code | R-XXMA-X | |
Length | 196.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Current-Max | 41.25 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 40.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 495 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 86.3 mm |