Filter Your Search
1 - 2 of 2 results
|
DS495SPE-3-001
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | 2020-05-29 | |||||||||||||||||||||||||||||||
|
DS495SPE-3-001
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 41.25 A | 2 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 1 | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; OVER TEMPERATURE | 0.04242 Vrms | HYBRID | 495 W | 2 s | R-XXMA-X | BSMI, CB, CCC, CE, EN, IEC, UKCA, UL | 55 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 86.3 mm | 196.5 mm | 40.4 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | EAR99 |