Datasheets
DS5000-32-8 by: Dallas Semiconductor

Microcontroller, 8-Bit, 8MHz, CMOS, PDIP40,

Part Details for DS5000-32-8 by Dallas Semiconductor

Overview of DS5000-32-8 by Dallas Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for DS5000-32-8

DS5000-32-8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS5000-32-8 Part Data Attributes

DS5000-32-8 Dallas Semiconductor
Buy Now Datasheet
Compare Parts:
DS5000-32-8 Dallas Semiconductor Microcontroller, 8-Bit, 8MHz, CMOS, PDIP40,
Part Life Cycle Code Transferred
Ihs Manufacturer DALLAS SEMICONDUCTOR
Reach Compliance Code unknown
Has ADC NO
Additional Feature 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION
Address Bus Width 16
Bit Size 8
Boundary Scan NO
Clock Frequency-Max 8 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T40
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32
Number of Serial I/Os 1
Number of Terminals 40
Number of Timers 2
On Chip Data RAM Width
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (words) 0
Speed 8 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS5000-32-8 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS5000-32-8 by Dallas Semiconductor

  • Please alert me when DS5000-32-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS5000-32-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS5000-32-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS5000-32-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS5000-32-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS5000-32-8 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: