Part Details for DS5000FP by Dallas Semiconductor
Overview of DS5000FP by Dallas Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS5000FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 443 |
|
RFQ | ||
|
Quest Components | 36 |
|
$19.4940 / $21.6600 | Buy Now | |
|
Quest Components | 12 |
|
$24.6924 / $25.9920 | Buy Now |
Part Details for DS5000FP
DS5000FP CAD Models
DS5000FP Part Data Attributes
|
DS5000FP
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS5000FP
Dallas Semiconductor
Microcontroller, 8-Bit, CMOS, PQFP80,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Address Bus Width | 16 | |
Bit Size | 8 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G80 | |
Number of I/O Lines | 32 | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |