There are no models available for this part yet.
Overview of DS60-FAX by Leviton Manufacturing Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DS60-FAX by Leviton Manufacturing Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71693219
|
RS | FUSED DISCONN SW WATERTIGHT ENC 60A600V | Leviton DS60-FAX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$674.2200 | RFQ | |
Onlinecomponents.com | 60 Amp Fused Safety Disconnect Switch, Hub Sold Separately (See Leviton Cat Number HUB-xxx), 3 Pole, 600 Volt, 15HP-120/208V-240V 30HP-480V 50HP-600V Rated, - IP67, Watertight RoHS: Compliant | 0 |
|
$883.2800 / $935.4800 | Buy Now |