-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.5°C Accurate Analog-Output Temperature Sensor, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9087
|
Newark | Temperature Sensor, 0.5Deg C, Usop-8, Ic Output Type:Analogue, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Μsop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Msl:- Rohs Compliant: Yes |Analog Devices DS600U+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 885 |
|
$4.2800 / $7.1400 | Buy Now |
DISTI #
700-DS600U
|
Mouser Electronics | Board Mount Temperature Sensors +/-0.5C Accurate Analog-Output Temperature Sensor RoHS: Compliant | 1932 |
|
$4.3200 / $7.5400 | Buy Now |
|
Analog Devices Inc | ±0.5°C Accurate Analog-Output Min Qty: 1 Package Multiple: 1 | 100 |
|
$4.2279 / $7.5500 | Buy Now |
DISTI #
2518851
|
element14 Asia-Pacific | TEMPERATURE SENSOR, MICROSOP8, 600 RoHS: Compliant Min Qty: 1 Container: Each | 815 |
|
$4.3911 / $7.9158 | Buy Now |
DISTI #
2518851
|
Farnell | TEMPERATURE SENSOR, MICROSOP8, 600 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 815 |
|
$4.1242 / $7.3585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS600U+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS600U+
Analog Devices Inc
±0.5°C Accurate Analog-Output Temperature Sensor, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO_EP-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO_EP-N/A | |
Date Of Intro | 2004-04-12 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.75 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.02 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.2 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.14 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 0.4 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DS600U+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS600U+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS600U+T&R | ANALOG TEMP SENSOR-VOLTAGE, 0-0.4V, 0.75Cel, SQUARE, SURFACE MOUNT, MO-187, MICRO SOP-8 | Maxim Integrated Products | DS600U+ vs DS600U+T&R |
DS600U+/T&R | Analog Voltage Output Sensor, 0V Min, 0.4V Max, 0.75Cel, Square, Surface Mount, MO-187, MICRO SOP-8 | Maxim Integrated Products | DS600U+ vs DS600U+/T&R |
DS600U+ | Analog Voltage Output Sensor, 0V Min, 0.4V Max, 0.75Cel, Square, 8 Pin, Surface Mount, MO-187, MICRO SOP-8 | Maxim Integrated Products | DS600U+ vs DS600U+ |
DS600UT | Analog Voltage Output Sensor, 0V Min, 0.4V Max, 0.75Cel, MICRO SOP-8 | Maxim Integrated Products | DS600U+ vs DS600UT |