Part Details for DS6407MP00K by Thomas & Betts
Overview of DS6407MP00K by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS6407MP00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7717
|
Newark | 60A Plg 3P4W Mg 407 00K 3P250V |Abb Thomas & Betts DS6407MP00K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,202.6500 / $2,468.2200 | Buy Now |
|
Onlinecomponents.com | MaxGard® Male Plug - Screw Cover - 60 Amp - 3P4W - 3Ø 250V, 60Hz - Cast Aluminum - 2 Control Contacts RoHS: Compliant | 0 |
|
$2,052.1100 / $2,168.8300 | Buy Now |
|
Master Electronics | MaxGard® Male Plug - Screw Cover - 60 Amp - 3P4W - 3Ø 250V, 60Hz - Cast Aluminum - 2 Control Contacts RoHS: Compliant | 0 |
|
$2,052.1100 / $2,168.8300 | Buy Now |