Part Details for DS6407MRAB0 by Thomas & Betts
Overview of DS6407MRAB0 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS6407MRAB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7720
|
Newark | 60A Nlt 3P4W Mg Ab0 3P250V Sc |Abb Thomas & Betts DS6407MRAB0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,632.3300 / $1,829.1400 | Buy Now |
|
Onlinecomponents.com | MaxGard® Male Inlet - Screw Cover - Angle Adapter - 60 Amp - 3P4W - 3Ø 250V, 60Hz - Cast Aluminum - Junction Box RoHS: Compliant | 0 |
|
$1,520.7700 / $1,607.2700 | Buy Now |
|
Master Electronics | MaxGard® Male Inlet - Screw Cover - Angle Adapter - 60 Amp - 3P4W - 3Ø 250V, 60Hz - Cast Aluminum - Junction Box RoHS: Compliant | 0 |
|
$1,520.7700 / $1,607.2700 | Buy Now |