Part Details for DS7505S+ by Maxim Integrated Products
Overview of DS7505S+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS7505S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6259
|
Newark | Temperature Sensor, Digital, Soic-8, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+125°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS7505S+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$3.1400 / $4.1500 | Buy Now |
DISTI #
DS7505S+-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 29 Weeks Container: Tube |
765 In Stock |
|
$2.9144 / $6.0300 | Buy Now |