Part Details for DS75110AN by National Semiconductor Corporation
Overview of DS75110AN by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS75110AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 97 |
|
$1.0969 / $2.9250 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 77 |
|
$1.4625 / $3.9000 | Buy Now | |
|
Quest Components | 40 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for DS75110AN
DS75110AN CAD Models
DS75110AN Part Data Attributes
|
DS75110AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS75110AN
National Semiconductor Corporation
Line Driver, 2 Func, 2 Driver, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
Additional Feature | ADDITIONAL COMMON ENABLE INPUT | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for DS75110AN
This table gives cross-reference parts and alternative options found for DS75110AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75110AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8754701CA | Dual Line Driver 14-CDIP -55 to 125 | Texas Instruments | DS75110AN vs 5962-8754701CA |
DS75110AJ | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS75110AN vs DS75110AJ |
DS55110AJ/883 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP14 | National Semiconductor Corporation | DS75110AN vs DS55110AJ/883 |
SN75110ANE4 | DUAL LINE DRIVER, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | DS75110AN vs SN75110ANE4 |
5962-8754701CX | LINE DRIVER, CDFP14 | Texas Instruments | DS75110AN vs 5962-8754701CX |
SN75110AN | Dual Line Driver 14-PDIP 0 to 70 | Texas Instruments | DS75110AN vs SN75110AN |
SN55110AJ | Dual Line Driver 14-CDIP -55 to 125 | Texas Instruments | DS75110AN vs SN55110AJ |
MC75S110L | LINE DRIVER, CDIP14, CERAMIC PACKAGE-14 | Motorola Mobility LLC | DS75110AN vs MC75S110L |
DS55110AJ/883 | LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS75110AN vs DS55110AJ/883 |
SN75110AN-10 | LINE DRIVER, PDIP14 | Texas Instruments | DS75110AN vs SN75110AN-10 |