Part Details for DS75160AN by National Semiconductor Corporation
Overview of DS75160AN by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS75160AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 20 |
|
$3.1350 / $6.2700 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 7 |
|
$12.5056 / $14.0688 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 127 |
|
$14.7875 / $19.0125 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 1572 |
|
$3.1350 / $6.2700 | Buy Now |
Part Details for DS75160AN
DS75160AN CAD Models
DS75160AN Part Data Attributes
|
DS75160AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS75160AN
National Semiconductor Corporation
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-488 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.0731 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for DS75160AN
This table gives cross-reference parts and alternative options found for DS75160AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75160AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75160BN | Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70 | Texas Instruments | DS75160AN vs SN75160BN |
SN75ALS160J-00 | LINE TRANSCEIVER, CDIP20 | Texas Instruments | DS75160AN vs SN75ALS160J-00 |
SN75ALS160NE4 | OCTAL LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | DS75160AN vs SN75ALS160NE4 |
DS75160AN | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | DS75160AN vs DS75160AN |
SN75160BNE4 | Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70 | Texas Instruments | DS75160AN vs SN75160BNE4 |
SN55ALS160J-00 | OCTAL LINE TRANSCEIVER, CDIP20 | Texas Instruments | DS75160AN vs SN55ALS160J-00 |
SN75ALS160N-10 | IC LINE TRANSCEIVER, PDIP20, Line Driver or Receiver | Texas Instruments | DS75160AN vs SN75ALS160N-10 |
SN55ALS160J | LINE TRANSCEIVER, CDIP20 | Texas Instruments | DS75160AN vs SN55ALS160J |
SN75ALS160N | Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70 | Texas Instruments | DS75160AN vs SN75ALS160N |