| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75ALS160N | Texas Instruments | $1.6735 | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDIP20 | SN55ALS160J vs SN75ALS160N |
| SN75160BN | Texas Instruments | $1.8564 | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDIP20 | SN55ALS160J vs SN75160BN |
| 5962-8968001RA | Texas Instruments | $31.1883 | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, CDIP20 | SN55ALS160J vs 5962-8968001RA |
| SN75160BNE4 | Texas Instruments | Check for Price | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDIP20 | SN55ALS160J vs SN75160BNE4 |
| SN75ALS160NE4 | Texas Instruments | Check for Price | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDIP20 | SN55ALS160J vs SN75ALS160NE4 |
| DS75160AN | Rochester Electronics LLC | Check for Price | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDIP20 | SN55ALS160J vs DS75160AN |
| HD75160AP | Hitachi Ltd | Check for Price | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, PDIP20 | SN55ALS160J vs HD75160AP |
| DS75160AN | National Semiconductor Corporation | Check for Price | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDIP20 | SN55ALS160J vs DS75160AN |
| HD75160AP | Renesas Electronics Corporation | Check for Price | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, PDIP20 | SN55ALS160J vs HD75160AP |
| SNJ55ALS160J | Texas Instruments | Check for Price | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, CDIP20 | SN55ALS160J vs SNJ55ALS160J |
Part Details for SN55ALS160J by Texas Instruments
Results Overview of SN55ALS160J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN55ALS160J Information
SN55ALS160J by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN55ALS160J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Transceiver, 1 Func, 8 Driver, 8 Rcvr, BIPolar, CDIP20 | 3843 |
|
RFQ |
US Tariff Estimator: SN55ALS160J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN55ALS160J Part Data Attributes
|
|
SN55ALS160J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55ALS160J
Texas Instruments
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 8 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Ieee-488 | |
| JESD-30 Code | R-GDIP-T20 | |
| Length | 24.195 Mm | |
| Number of Functions | 8 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 18 Ns | |
| Receiver Number of Bits | 8 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 85 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transmit Delay-Max | 16 Ns | |
| Width | 7.62 Mm |
Alternate Parts for SN55ALS160J
This table gives cross-reference parts and alternative options found for SN55ALS160J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55ALS160J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.