-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multipoint RS-485/RS-422 Transceivers 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS75176BN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS75176BN/NOPB
Texas Instruments
Multipoint RS-485/RS-422 Transceivers 8-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 37 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 22 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DS75176BN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75176BN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3696N | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 | National Semiconductor Corporation | DS75176BN/NOPB vs DS3696N |
SN65HVD485EP | Half-Duplex RS-485 Transceiver 8-PDIP -40 to 85 | Texas Instruments | DS75176BN/NOPB vs SN65HVD485EP |
SP1485ECP-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Exar Corporation | DS75176BN/NOPB vs SP1485ECP-L |
DS75176BN/NOPB | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BN/NOPB vs DS75176BN/NOPB |
DS3696N/NOPB | IC LINE TRANSCEIVER, PDIP8, Line Driver or Receiver | Texas Instruments | DS75176BN/NOPB vs DS3696N/NOPB |
DS75176BN | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BN/NOPB vs DS75176BN |
SN75176BP-00 | LINE TRANSCEIVER, PDIP8 | Texas Instruments | DS75176BN/NOPB vs SN75176BP-00 |
DS3696N | LINE TRANSCEIVER, PDIP8, DIP-8 | Texas Instruments | DS75176BN/NOPB vs DS3696N |
DS3695TN | IC LINE TRANSCEIVER, PDIP8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BN/NOPB vs DS3695TN |
DS3695TN/NOPB | Multipoint RS-485/RS-422 Transceivers 8-PDIP -40 to 85 | Texas Instruments | DS75176BN/NOPB vs DS3695TN/NOPB |