Part Details for DS80C310-QCG+ by Analog Devices Inc
Overview of DS80C310-QCG+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS80C310-QCG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1667
|
Newark | Mcu, 8Bit, 8051, 25Mhz, Plcc-44, Product Range:Ds8 Family Ds80C3Xx Series Microcontrollers, Device Core:8051, Operating Frequency Max:25Mhz, Program Memory Size:-, No. Of Pins:44Pins, Ic Case/Package:Plcc, No. Of I/O S:32I/O S Rohs Compliant: Yes |Analog Devices DS80C310-QCG+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9800 / $19.6600 | Buy Now |
DISTI #
700-DS80C310-QCG
|
Mouser Electronics | 8-bit Microcontrollers - MCU High-Speed Microcontroller RoHS: Compliant | 114 |
|
$13.0400 / $18.9000 | Buy Now |
|
Analog Devices Inc | High-Speed Microcontroller Min Qty: 1 Package Multiple: 1 | 2224 |
|
$10.6900 / $18.9000 | Buy Now |
DISTI #
2516550
|
element14 Asia-Pacific | MCU, 8BIT, 8051, 25MHZ, PLCC-44 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.7204 / $19.8855 | Buy Now |
DISTI #
2516550
|
Farnell | MCU, 8BIT, 8051, 25MHZ, PLCC-44 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$12.8610 / $18.6008 | Buy Now |
Part Details for DS80C310-QCG+
DS80C310-QCG+ CAD Models
DS80C310-QCG+ Part Data Attributes
|
DS80C310-QCG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS80C310-QCG+
Analog Devices Inc
High-Speed Microcontroller, 44-PLCC-N/A, 44 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 44-PLCC-N/A | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Date Of Intro | 2001-01-24 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.57 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS80C310-QCG+
This table gives cross-reference parts and alternative options found for DS80C310-QCG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS80C310-QCG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS80C310-QCG+ | Microcontroller, 8-Bit, MROM, 8051 CPU, 25MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | DS80C310-QCG+ vs DS80C310-QCG+ |