-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed/Low-Power Microcontrollers, 40-PDIP-600_MIL, 40 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS80C320-MCG
|
Mouser Electronics | 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers RoHS: Compliant | 412 |
|
$18.0600 / $20.5100 | Buy Now |
|
Analog Devices Inc | High-Speed/Low-Power Microcont Min Qty: 1 Package Multiple: 1 | 111 |
|
$11.5100 / $20.5100 | Buy Now |
DISTI #
DS80C320-MCG+
|
TME | IC: microcontroller 8051, Interface: I2C,SPI,UART, DIP40 Min Qty: 1 | 0 |
|
$14.8000 / $18.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS80C320-MCG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS80C320-MCG+
Analog Devices Inc
High-Speed/Low-Power Microcontrollers, 40-PDIP-600_MIL, 40 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-PDIP-600_MIL | |
Package Description | ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-PDIP-600_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-11-22 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.075 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 25 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for DS80C320-MCG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS80C320-MCG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS80C320MNG | Microcontroller, 8-Bit, MROM, 8051 CPU, 25MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Maxim Integrated Products | DS80C320-MCG+ vs DS80C320MNG |
DS80C320MCG | Microcontroller, 8-Bit, MROM, 8051 CPU, 25MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Maxim Integrated Products | DS80C320-MCG+ vs DS80C320MCG |
DS80C320-MNG+ | High-Speed/Low-Power Microcontrollers, 40-PDIP-600_MIL, 40 Pins, -40 to 85C | Analog Devices Inc | DS80C320-MCG+ vs DS80C320-MNG+ |
DS80C320-MCG | 8-BIT, MROM, 25 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Rochester Electronics LLC | DS80C320-MCG+ vs DS80C320-MCG |
DS80C320-MNG+ | Microcontroller, 8-Bit, MROM, 8051 CPU, 25MHz, CMOS, PDIP40, ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 | Maxim Integrated Products | DS80C320-MCG+ vs DS80C320-MNG+ |