DS87C550-FCL
Description: Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP80, PLASTIC, QFP-80

Overview of DS87C550-FCL by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DS87C550-FCL by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS87C550-FCL by Dallas Semiconductor

DS87C550-FCL
Dallas Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
PLASTIC, QFP-80
Reach Compliance Code
unknown
Has ADC
YES
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
33 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PQFP-G80
JESD-609 Code
e0
Number of I/O Lines
55
Number of Terminals
80
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
1280
ROM (words)
8192
ROM Programmability
OTPROM
Speed
33 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. DS87C550-FCL
    Dallas Semiconductor
    Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP80, PLASTIC, QFP-80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS87C550-FCL by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS87C550-FCL by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS87C550-FCL would you like to use for your alert(s)?
  • Please alert me when DS87C550-FCL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS87C550-FCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS87C550-FCL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS87C550-FCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS87C550-FCL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS87C550-FCL by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: