Part Details for DS8921AN by National Semiconductor Corporation
Overview of DS8921AN by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS8921AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, DIP | 1 |
|
$6.0000 | Buy Now |
|
ComSIT USA | DIFFERENTIAL LINE DRIVER AND RECEIVER PAIR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 RoHS: Not Compliant | Europe - 40 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for DS8921AN
DS8921AN CAD Models
DS8921AN Part Data Attributes
|
DS8921AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS8921AN
National Semiconductor Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for DS8921AN
This table gives cross-reference parts and alternative options found for DS8921AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8921AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8921N/NOPB | Differential Line Drivers and Receiver Pair 8-PDIP 0 to 70 | Texas Instruments | DS8921AN vs DS8921N/NOPB |
DS8921AN | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | DS8921AN vs DS8921AN |
DS8921ATJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS8921AN vs DS8921ATJ |
DS8921N/NOPB | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AN vs DS8921N/NOPB |
DS8921AN/NOPB | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | DS8921AN vs DS8921AN/NOPB |
DS8921N | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | DS8921AN vs DS8921N |