Filter Your Search
1 - 7 of 7 results
|
DS8921AN
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | YES | EIA-422 | 1 | 20 ns | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
|
DS8921AN/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 15 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422 | 1 | 2.5 V | 8 mA | COMPLEMENTARY | 20 ns | 35 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
DS8921AN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | BIPOLAR | YES | 20 µA | 2.5 V | 8 mA | 20 ns | 35 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
DS8921AN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | BIPOLAR | YES | 20 µA | 2.5 V | 8 mA | 20 ns | 35 mA | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
DS8921AN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | BIPOLAR | YES | 20 µA | 2.5 V | 8 mA | 20 ns | 35 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
DS8921AN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 15 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422 | 1 | 2.5 V | 8 mA | COMPLEMENTARY | 20 ns | 35 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | not_compliant | ||||||||||
|
DS8921AN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | BIPOLAR | YES | 20 µA | 2.5 V | 8 mA | 20 ns | 35 mA | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |