-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-DS8922AM
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 80 |
|
RFQ | |
|
Chip1Cloud | IC LINE DRV/RCVR DIF PAIR 16SOIC | 20000 |
|
RFQ | |
|
Win Source Electronics | IC LINE DRV/RCVR DIF PAIR 16SOIC | 4907 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS8922AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS8922AM
Texas Instruments
TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; ESDI; ST412; ST506 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 78 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS8922AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8922AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8923AMX | IC DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8922AM vs DS8923AMX |
DS8923MX | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | National Semiconductor Corporation | DS8922AM vs DS8923MX |
DS8922MX/NOPB | DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | DS8922AM vs DS8922MX/NOPB |
DS8923AMX/NOPB | TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC | Texas Instruments | DS8922AM vs DS8923AMX/NOPB |
DS8922M/NOPB | DUAL LINE TRANSCEIVER, PDSO16 | Texas Instruments | DS8922AM vs DS8922M/NOPB |
DS8922AMX/NOPB | TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC 0 to 70 | Texas Instruments | DS8922AM vs DS8922AMX/NOPB |
DS8923AMX/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8922AM vs DS8923AMX/NOPB |
DS8922MX/NOPB | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | National Semiconductor Corporation | DS8922AM vs DS8922MX/NOPB |
DS8922AMX | IC DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8922AM vs DS8922AMX |
DS8922AMX/NOPB | DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Rochester Electronics LLC | DS8922AM vs DS8922AMX/NOPB |