DS89C21TM
Description: IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver

Overview of DS89C21TM by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for DS89C21TM by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP 22
  • 1 $10.7130
  • 4 $7.8562
  • 11 $7.1420
$7.1420 / $10.7130 Buy Now
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP 20
  • 1 $3.0780
  • 3 $2.3085
  • 12 $1.9238
$1.9238 / $3.0780 Buy Now
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP 1
  • 1 $1.4250
$1.4250 Buy Now

CAD Models for DS89C21TM by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS89C21TM by National Semiconductor Corporation

DS89C21TM
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, SOIC-8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
V.11; EIA-422-A; TIA-422-A
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.006 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Receive Delay-Max
30 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
12 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
10 ns
Width
3.9 mm
Want to compare parts?
  1. DS89C21TM
    National Semiconductor Corporation
    IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver
    VS

Alternate Parts for DS89C21TM

This table gives cross-reference parts and alternative options found for DS89C21TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS89C21TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS89C21TMX/NOPB IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS89C21TM vs DS89C21TMX/NOPB
DS89C21TM/NOPB Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85 Texas Instruments DS89C21TM vs DS89C21TM/NOPB
DS89C21TMX Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85 Texas Instruments DS89C21TM vs DS89C21TMX
DS89C21TMX/NOPB Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85 Texas Instruments DS89C21TM vs DS89C21TMX/NOPB
Part Number Description Manufacturer Compare
ADM3071EYRZ LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8 Rochester Electronics LLC DS89C21TM vs ADM3071EYRZ
DS8921AMX LINE TRANSCEIVER, PDSO8, SOIC-8 Rochester Electronics LLC DS89C21TM vs DS8921AMX
ISL81487EIPZ-T LINE TRANSCEIVER, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 Intersil Corporation DS89C21TM vs ISL81487EIPZ-T
DS75176BTN IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver National Semiconductor Corporation DS89C21TM vs DS75176BTN
DS481TMX/NOPB IC LINE TRANSCEIVER, PDSO8, SOP-8, Line Driver or Receiver National Semiconductor Corporation DS89C21TM vs DS481TMX/NOPB
ISL8489IB-T LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC DS89C21TM vs ISL8489IB-T
ISL81483IPZ LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 Rochester Electronics LLC DS89C21TM vs ISL81483IPZ
ADM3073EYRZ-REEL7 LINE TRANSCEIVER, PDSO14, ROHS COMPLIANT, MS-012-AB, SOIC-14 Rochester Electronics LLC DS89C21TM vs ADM3073EYRZ-REEL7
MAX3087ECPA LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC DS89C21TM vs MAX3087ECPA
ADM3073EYRZ LINE TRANSCEIVER, PDSO14, ROHS COMPLIANT, MS-012-AB, SOIC-14 Rochester Electronics LLC DS89C21TM vs ADM3073EYRZ

Related Parts for DS89C21TM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS89C21TM by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS89C21TM by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS89C21TM would you like to use for your alert(s)?
  • Please alert me when DS89C21TM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS89C21TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS89C21TM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS89C21TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS89C21TM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS89C21TM by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: