-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iButton Wall Mount, N/A, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS9093S
|
Mouser Electronics | iButtons & Accessories iButton Wall Mount RoHS: Compliant | 1598 |
|
$0.9950 / $1.2700 | Buy Now |
|
Analog Devices Inc | iButton Wall Mount Package Multiple: 1 | 11129 |
|
$1.1631 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS9093S+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS9093S+
Analog Devices Inc
iButton Wall Mount, N/A, 0 to 70C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 0 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2003-07-09 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | X-XXSS-X | |
JESD-609 Code | e3 | |
Memory IC Type | MEMORY CIRCUIT | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DS9093S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9093S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9093S | Memory Circuit, CMOS | Maxim Integrated Products | DS9093S+ vs DS9093S |