Part Details for DS9097U-009# by Maxim Integrated Products
Overview of DS9097U-009# by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for DS9097U-009#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS9097U-009#-ND
|
DigiKey | COM PORT ADAPTER Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
25 In Stock |
|
$37.2394 / $49.6100 | Buy Now |
Part Details for DS9097U-009#
DS9097U-009# CAD Models
DS9097U-009# Part Data Attributes
|
DS9097U-009#
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS9097U-009#
Maxim Integrated Products
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |