-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II serializer 48-TQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90C241IVSX/NOPB | Texas Instruments | 5-35MHz DC- Balanced 24-Bit FPD-Link II Serializer 48-TQFP -40 to 105 | |
DS90C241IVS/NOPB | Texas Instruments | 5-35MHz DC- Balanced 24-Bit FPD-Link II Serializer 48-TQFP -40 to 105 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90C241IVS/NOPB-ND
|
DigiKey | IC SERIAL/DESERIAL 24BIT 48-TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3386 In Stock |
|
$6.1250 / $9.7300 | Buy Now |
DISTI #
926-DS90C241IVS/NOPB
|
Mouser Electronics | Serializers & Deserializers - Serdes 5-35MHz DC 24B FPD- Link II Serializer RoHS: Compliant | 405 |
|
$6.6800 / $11.7700 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | 128 |
|
$9.5760 / $12.3120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90C241IVS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C241IVS/NOPB
Texas Instruments
5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II serializer 48-TQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ISO 10605 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DS90C241IVS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C241IVS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C241IVSX | LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48 | Texas Instruments | DS90C241IVS/NOPB vs DS90C241IVSX |
DS90C241IVS | LINE DRIVER, PQFP48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-48 | Texas Instruments | DS90C241IVS/NOPB vs DS90C241IVS |