Drivers And Interfaces
DS90C401M/NOPB
Description: Dual low voltage differential signaling driver 8-SOIC -40 to 85

Overview of DS90C401M/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
DS90C401MX/NOPB Texas Instruments Dual Low Voltage Differential Signaling Driver 8-SOIC -40 to 85
DS90C401M/NOPB Texas Instruments Dual Low Voltage Differential Signaling Driver 8-SOIC -40 to 85
DS90C401M Texas Instruments Dual Low Voltage Differential Signaling Driver 8-SOIC

Price & Stock for DS90C401M/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH4102
Newark Lvds Line Driver, 155.5Mbps, Soic-8, Device Type:Lvds, Peak-To-Peak Jitter Max:-, Supply Current Max:14Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Caserohs Compliant: Yes |TEXAS INSTRUMENTS DS90C401M/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 188
  • 1 $4.3500
  • 10 $4.0900
  • 25 $3.8700
  • 50 $3.6900
  • 190 $3.5500
  • 285 $3.3700
  • 570 $3.3100
$3.3100 / $4.3500 Buy Now
DISTI # DS90C401M/NOPB-ND
DigiKey IC DRIVER 2/0 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 396
In Stock
  • 1 $3.7800
  • 10 $2.7470
  • 95 $2.2142
  • 190 $2.1073
  • 285 $2.0537
  • 570 $1.9751
  • 1,045 $1.9178
  • 2,565 $1.8490
  • 5,035 $1.8076
$1.8076 / $3.7800 Buy Now
DISTI # 926-DS90C401M/NOPB
Mouser Electronics LVDS Interface IC Dual LVDS Dvr RoHS: Compliant 309
  • 1 $3.5300
  • 10 $3.1800
  • 95 $2.5700
  • 285 $2.4600
  • 570 $2.2100
  • 1,045 $1.8600
  • 2,565 $1.7700
$1.7700 / $3.5300 Buy Now
Bristol Electronics   36
RFQ
Quest Components DUAL LINE DRIVER, PDSO8 16
  • 1 $3.3150
  • 4 $2.7625
  • 10 $2.4310
$2.4310 / $3.3150 Buy Now
DISTI # DS90C401M/NOPB
TME IC: interface, line receiver, 155.5Mbps, 4.5÷5.5VDC, LVDS, SMD, SO8 Min Qty: 1 0
  • 1 $3.3100
  • 10 $3.0500
  • 50 $2.6700
  • 95 $2.5000
  • 570 $2.2900
$2.2900 / $3.3100 RFQ
DISTI # C1S523900215799
Chip1Stop LVDS Driver 0.45V 8-Pin SOIC Rail RoHS: Compliant pbFree: Yes Container: Tube 95
  • 1 $3.1500
  • 10 $2.8700
  • 50 $2.8200
  • 95 $2.4600
$2.4600 / $3.1500 Buy Now
DISTI # C1S746203700137
Chip1Stop LVDS Driver 0.45V 8-Pin SOIC Rail RoHS: Compliant pbFree: Yes 95
  • 95 $2.4570
$2.4570 Buy Now
DISTI # C1S746202743904
Chip1Stop LVDS Driver 0.45V 8-Pin SOIC Rail RoHS: Compliant pbFree: Yes 39
  • 1 $3.2910
  • 10 $2.9910
  • 25 $2.9610
$2.9610 / $3.2910 Buy Now

CAD Models for DS90C401M/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90C401M/NOPB by Texas Instruments

DS90C401M/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.25 V
Output Characteristics
CONSTANT-CURRENT
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
14 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
3.5 ns
Width
3.9 mm
Want to compare parts?
  1. DS90C401M/NOPB
    Texas Instruments
    Dual low voltage differential signaling driver 8-SOIC -40 to 85
    VS

Alternate Parts for DS90C401M/NOPB

This table gives cross-reference parts and alternative options found for DS90C401M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C401M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90C401M/NOPB IC DUAL LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS90C401M/NOPB vs DS90C401M/NOPB
DS90C401MX IC DUAL LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS90C401M/NOPB vs DS90C401MX
DS90C401MX/NOPB IC DUAL LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS90C401M/NOPB vs DS90C401MX/NOPB
DS90C401M Dual low voltage differential signaling driver 8-SOIC Texas Instruments DS90C401M/NOPB vs DS90C401M
Part Number Description Manufacturer Compare
DS90C401MX Dual Low Voltage Differential Signaling Driver 8-SOIC Texas Instruments DS90C401M/NOPB vs DS90C401MX
DS90C401M Dual low voltage differential signaling driver 8-SOIC Texas Instruments DS90C401M/NOPB vs DS90C401M

Related Parts for DS90C401M/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90C401M/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90C401M/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90C401M/NOPB would you like to use for your alert(s)?
  • Please alert me when DS90C401M/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90C401M/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90C401M/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90C401M/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90C401M/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90C401M/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: