-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS 18-Bit Color Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90CF564MTD/NOPB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
38 In Stock |
|
$9.9137 / $11.5100 | Buy Now |
DISTI #
926-DS90CF564MTDNOPB
|
Mouser Electronics | LVDS Interface IC LVDS 18B Color FPD RoHS: Compliant | 21 |
|
$8.5400 / $11.5100 | Buy Now |
|
Quest Components | 28 |
|
$6.9140 / $10.3710 | Buy Now | |
|
Rochester Electronics | DS90CF564 LVDS 18-Bit Color Flat Panel Display (FPD) Link - 65 MHz RoHS: Compliant Status: Active Min Qty: 1 | 1406 |
|
$5.9400 / $6.9800 | Buy Now |
|
Ameya Holding Limited | TSSOP 48/C°/LVDS 18-Bit Color Flat Panel Display (FPD) Link - 65 MHz | 2106 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CF564MTD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CF564MTD/NOPB
Texas Instruments
LVDS 18-Bit Color Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90CF564MTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF564MTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF562MTD/NOPB | QUAD LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CF564MTD/NOPB vs DS90CF562MTD/NOPB |
DS90CF564MTDX | QUAD LINE RECEIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | Texas Instruments | DS90CF564MTD/NOPB vs DS90CF564MTDX |
DS90CF564MTDX/NOPB | LVDS 18-Bit Color Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90CF564MTD/NOPB vs DS90CF564MTDX/NOPB |
DS90CF562MTD | QUAD LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CF564MTD/NOPB vs DS90CF562MTD |
DS90CF562MTDX | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48 | National Semiconductor Corporation | DS90CF564MTD/NOPB vs DS90CF562MTDX |
DS90CF562MTDX | QUAD LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CF564MTD/NOPB vs DS90CF562MTDX |
DS90CF562MTDX/NOPB | QUAD LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CF564MTD/NOPB vs DS90CF562MTDX/NOPB |