| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS90CF564MTDX/NOPB | Texas Instruments | $4.9178 | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48 | DS90CF562MTDX vs DS90CF564MTDX/NOPB |
| DS90CF562MTDX | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48 | DS90CF562MTDX vs DS90CF562MTDX |
| DS90CF562MTD | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48 | DS90CF562MTDX vs DS90CF562MTD |
| DS90CF564MTD | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48 | DS90CF562MTDX vs DS90CF564MTD |
| DS90CF562MTDX/NOPB | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48 | DS90CF562MTDX vs DS90CF562MTDX/NOPB |
| DS90CF564MTDX | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48 | DS90CF562MTDX vs DS90CF564MTDX |
| DS90CF562MTD | Texas Instruments | Check for Price | Line Receiver | DS90CF562MTDX vs DS90CF562MTD |
| DS90CF562MTD/NOPB | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48 | DS90CF562MTDX vs DS90CF562MTD/NOPB |
Part Details for DS90CF562MTDX by Texas Instruments
Results Overview of DS90CF562MTDX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90CF562MTDX Information
DS90CF562MTDX by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: DS90CF562MTDX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS90CF562MTDX Part Data Attributes
|
|
DS90CF562MTDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CF562MTDX
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop48,.3,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-644; Tia-644 | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e0 | |
| Length | 12.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 4 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 Mm |
Alternate Parts for DS90CF562MTDX
This table gives cross-reference parts and alternative options found for DS90CF562MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF562MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.