Part Details for DS90CP02SP/NOPB by National Semiconductor Corporation
Overview of DS90CP02SP/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS90CP02SP/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90CP02SP/NOPB-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 28WQFN Min Qty: 82 Container: Bulk MARKETPLACE PRODUCT |
3748 In Stock |
|
$3.6900 | Buy Now |
|
Rochester Electronics | DS90CP02 1.5 Gbps 2x2 LVDS Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 3748 |
|
$3.1700 / $3.7300 | Buy Now |
Part Details for DS90CP02SP/NOPB
DS90CP02SP/NOPB CAD Models
DS90CP02SP/NOPB Part Data Attributes:
|
DS90CP02SP/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CP02SP/NOPB
National Semiconductor Corporation
Cross Point Switch, 1 Func, CMOS, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |