-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-Mbps 2x2 LVDS crosspoint switch 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CP22M-8/NOPB | Texas Instruments | 800 Mbps 2x2 LVDS Crosspoint Switch 16-SOIC -40 to 85 | |
DS90CP22MX-8/NOPB | Texas Instruments | 800 Mbps 2x2 LVDS Crosspoint Switch 16-SOIC -40 to 85 | |
DS90CP22MT/NOPB | Texas Instruments | 800 Mbps 2x2 LVDS Crosspoint Switch 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90CP22M-8/NOPB-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
70 In Stock |
|
$4.3050 / $7.9100 | Buy Now |
DISTI #
926-DS90CP22M-8/NOPB
|
Mouser Electronics | Analog & Digital Crosspoint ICs 800Mbps 2x2 LVDS Crosspoint Switch RoHS: Compliant | 86 |
|
$4.0000 / $7.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CP22M-8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CP22M-8/NOPB
Texas Instruments
800-Mbps 2x2 LVDS crosspoint switch 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max (Isup) | 125 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 4.5 ns | |
Switch-on Time-Max | 55 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS90CP22M-8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CP22M-8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CP22MX-8/NOPB | 800-Mbps 2x2 LVDS crosspoint switch 16-SOIC -40 to 85 | Texas Instruments | DS90CP22M-8/NOPB vs DS90CP22MX-8/NOPB |
DS90CP22M-8/NOPB | IC 2-CHANNEL, CROSS POINT SWITCH, PDSO16, LEAD FREE, SOIC-16, Multiplexer or Switch | National Semiconductor Corporation | DS90CP22M-8/NOPB vs DS90CP22M-8/NOPB |
DS90CP22M-8 | 800-Mbps 2x2 LVDS crosspoint switch 16-SOIC -40 to 85 | Texas Instruments | DS90CP22M-8/NOPB vs DS90CP22M-8 |
SN65LVCP22DG4 | 2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85 | Texas Instruments | DS90CP22M-8/NOPB vs SN65LVCP22DG4 |
SN65LVCP22D | 2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85 | Texas Instruments | DS90CP22M-8/NOPB vs SN65LVCP22D |
DS90CP22MX-8 | DUAL CROSS POINT SWITCH, PDSO16, SOIC-16 | Texas Instruments | DS90CP22M-8/NOPB vs DS90CP22MX-8 |
SN65LVCP22DR | 2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85 | Texas Instruments | DS90CP22M-8/NOPB vs SN65LVCP22DR |