Part Details for DS90CP22MX-8/NOPB by National Semiconductor Corporation
Overview of DS90CP22MX-8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for DS90CP22MX-8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Rochester Electronics | DS90CP22 800 Mbps 2x2 LVDS Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$3.1800 / $3.7400 | Buy Now |
Part Details for DS90CP22MX-8/NOPB
DS90CP22MX-8/NOPB CAD Models
DS90CP22MX-8/NOPB Part Data Attributes
|
DS90CP22MX-8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CP22MX-8/NOPB
National Semiconductor Corporation
IC DUAL CROSS POINT SWITCH, PDSO16, SOIC-16, Multiplexer or Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for DS90CP22MX-8/NOPB
This table gives cross-reference parts and alternative options found for DS90CP22MX-8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CP22MX-8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVCP22DRG4 | 2-CHANNEL, CROSS POINT SWITCH, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DS90CP22MX-8/NOPB vs SN65LVCP22DRG4 |
DS90CP22MX-8/NOPB | 800-Mbps 2x2 LVDS crosspoint switch 16-SOIC -40 to 85 | Texas Instruments | DS90CP22MX-8/NOPB vs DS90CP22MX-8/NOPB |
SN65LVCP22DG4 | 2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85 | Texas Instruments | DS90CP22MX-8/NOPB vs SN65LVCP22DG4 |
DS90CP22MX-8 | DUAL CROSS POINT SWITCH, PDSO16, SOIC-16 | Texas Instruments | DS90CP22MX-8/NOPB vs DS90CP22MX-8 |
SN65LVCP22DR | 2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85 | Texas Instruments | DS90CP22MX-8/NOPB vs SN65LVCP22DR |