Part Details for DS90CR483VJD/NOPB by National Semiconductor Corporation
Overview of DS90CR483VJD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CR483VJDX/NOPB | Texas Instruments | 48-Bit Channel Link Serializer - 33-112MHz 100-TQFP -10 to 70 | |
DS90CR483VJD/NOPB | Texas Instruments | 48-Bit Channel Link Serializer - 33-112MHz 100-TQFP -10 to 70 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part Details for DS90CR483VJD/NOPB
DS90CR483VJD/NOPB CAD Models
DS90CR483VJD/NOPB Part Data Attributes
|
DS90CR483VJD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR483VJD/NOPB
National Semiconductor Corporation
IC OCTAL LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 97.4 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 51.69 ns | |
Width | 14 mm |
Alternate Parts for DS90CR483VJD/NOPB
This table gives cross-reference parts and alternative options found for DS90CR483VJD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR483VJD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR483VJDX/NOPB | IC OCTAL LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CR483VJD/NOPB vs DS90CR483VJDX/NOPB |
DS90CR483VJD | 48-Bit Channel Link Serializer - 33-112MHz 100-TQFP -10 to 70 | Texas Instruments | DS90CR483VJD/NOPB vs DS90CR483VJD |
DS90CR483VJDX/NOPB | OCTAL LINE DRIVER, PQFP100, TQFP-100 | Rochester Electronics LLC | DS90CR483VJD/NOPB vs DS90CR483VJDX/NOPB |
DS90CR483VJD/NOPB | 48-Bit Channel Link Serializer - 33-112MHz 100-TQFP -10 to 70 | Texas Instruments | DS90CR483VJD/NOPB vs DS90CR483VJD/NOPB |