Part Details for DS91D180TMAX/NOPB by Texas Instruments
Overview of DS91D180TMAX/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS91D180TMAX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS91D180TMAX/NOPB-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9793 / $2.0566 | Buy Now |
DISTI #
926-DS91D180TMAXNOPB
|
Mouser Electronics | LVDS Interface IC 100-MHz M-LVDS line driver/receiver pair 14-SOIC -40 to 85 RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
|
Rochester Electronics | DS91D180 100 MHz M-LVDS Line Driver/Receiver Pair RoHS: Compliant Status: Active Min Qty: 1 | 6683 |
|
$1.9000 / $2.2300 | Buy Now |
|
Ameya Holding Limited | IC LINE DVR/RCV M-LVDS 14SOIC | 19500 |
|
RFQ |
Part Details for DS91D180TMAX/NOPB
DS91D180TMAX/NOPB CAD Models
DS91D180TMAX/NOPB Part Data Attributes
|
DS91D180TMAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS91D180TMAX/NOPB
Texas Instruments
100-MHz M-LVDS line driver/receiver pair 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.000014999999999999999 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 7.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 29.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 5.5 ns | |
Width | 3.9 mm |
Alternate Parts for DS91D180TMAX/NOPB
This table gives cross-reference parts and alternative options found for DS91D180TMAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS91D180TMAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS91D180TMA | IC DUAL LINE TRANSCEIVER, PDSO14, MS-012, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | DS91D180TMAX/NOPB vs DS91D180TMA |
DS91D180TMA | 100 MHz M-LVDS Line Driver/Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | DS91D180TMAX/NOPB vs DS91D180TMA |
DS91D180TMA/NOPB | 100-MHz M-LVDS line driver/receiver pair 14-SOIC -40 to 85 | Texas Instruments | DS91D180TMAX/NOPB vs DS91D180TMA/NOPB |