| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS91D180TMA/NOPB | Texas Instruments | $2.4518 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 | DS91D180TMA vs DS91D180TMA/NOPB |
Part Details for DS91D180TMA by Texas Instruments
Results Overview of DS91D180TMA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS91D180TMA Information
DS91D180TMA by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DS91D180TMAX/NOPB | Texas Instruments | 100 MHz M-LVDS Line Driver/Receiver Pair 14-SOIC -40 to 85 | |
| DS91D180TMA/NOPB | Texas Instruments | 100 MHz M-LVDS Line Driver/Receiver Pair 14-SOIC -40 to 85 |
US Tariff Estimator: DS91D180TMA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS91D180TMA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS91D180TMA Part Data Attributes
|
|
DS91D180TMA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS91D180TMA
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.000015 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-899; Tia-899 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.48 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 7.5 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 29.5 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Transmit Delay-Max | 5.5 Ns | |
| Width | 3.9 Mm |
Alternate Parts for DS91D180TMA
This table gives cross-reference parts and alternative options found for DS91D180TMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS91D180TMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.