-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
125-MHz quad M-LVDS transceiver 32-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS91M040TSQ/NOPBCT-ND
|
DigiKey | IC TRANSCEIVER HALF 4/4 32WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1277 In Stock |
|
$6.4207 / $11.3200 | Buy Now |
DISTI #
926-DS91M040TSQ/NOPB
|
Mouser Electronics | LVDS Interface IC 125MHZ QUAD M-LVDS XCVR RoHS: Compliant | 1559 |
|
$6.4100 / $11.3200 | Buy Now |
|
Ameya Holding Limited | 32125 MHZ QUAD M-LVDS TRANSCEIVER | 63237 |
|
RFQ | |
|
Win Source Electronics | LVDS Transceiver 250Mbps 0.65V 32-Pin WQFN EP T/R / IC TRANSCVR M-LVDS QUAD 32WQFN | 9500 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS91M040TSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS91M040TSQ/NOPB
Texas Instruments
125-MHz quad M-LVDS transceiver 32-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.5 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 5.5 ns | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for DS91M040TSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS91M040TSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS91M040TSQ | IC QUAD LINE TRANSCEIVER, QCC32, 5 X 5 MM, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS91M040TSQ/NOPB vs DS91M040TSQ |
DS91M040TSQ/NOPB | IC QUAD LINE TRANSCEIVER, QCC32, 5 X 5 MM, GREEN, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS91M040TSQ/NOPB vs DS91M040TSQ/NOPB |
DS91M040TSQ | QUAD LINE TRANSCEIVER, QCC32, 5 X 5 MM, LLP-32 | Texas Instruments | DS91M040TSQ/NOPB vs DS91M040TSQ |