Part Details for DS91M040TSQ by Texas Instruments
Overview of DS91M040TSQ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS91M040TSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 125 MHz Quad M-LVDS Transceiver | 9640 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for DS91M040TSQ
DS91M040TSQ CAD Models
DS91M040TSQ Part Data Attributes
|
DS91M040TSQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS91M040TSQ
Texas Instruments
QUAD LINE TRANSCEIVER, QCC32, 5 X 5 MM, LLP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.5 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 5.5 ns | |
Width | 5 mm |
Alternate Parts for DS91M040TSQ
This table gives cross-reference parts and alternative options found for DS91M040TSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS91M040TSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS91M040TSQ/NOPB | 125-MHz quad M-LVDS transceiver 32-WQFN -40 to 85 | Texas Instruments | DS91M040TSQ vs DS91M040TSQ/NOPB |
DS91M040TSQ | IC QUAD LINE TRANSCEIVER, QCC32, 5 X 5 MM, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS91M040TSQ vs DS91M040TSQ |
DS91M040TSQ/NOPB | IC QUAD LINE TRANSCEIVER, QCC32, 5 X 5 MM, GREEN, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS91M040TSQ vs DS91M040TSQ/NOPB |