-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-channel bus LVDS transceiver 64-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS92LV090ATVEHX/NOPB | Texas Instruments | 9 Channel Bus LVDS Transceiver 64-LQFP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS92LV090ATVEHX/NOPB-ND
|
DigiKey | IC TRANSCEIVER HALF 9/9 64TQFP Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4813 | Buy Now |
DISTI #
926-92LV090ATVEHXNPB
|
Mouser Electronics | LVDS Interface IC 9-channel bus LVDS transceiver 64-LQFP -40 to 85 RoHS: Compliant | 0 |
|
$5.2700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LV090ATVEHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV090ATVEHX/NOPB
Texas Instruments
9-channel bus LVDS transceiver 64-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 9 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.24 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.2 ns | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.2 ns | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for DS92LV090ATVEHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV090ATVEHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV090ATVEH/NOPB | 9-channel bus LVDS transceiver 64-LQFP -40 to 85 | Texas Instruments | DS92LV090ATVEHX/NOPB vs DS92LV090ATVEH/NOPB |
DS92LV090ATVEH | 9 LINE TRANSCEIVER, PQFP64, TQFP-64 | Rochester Electronics LLC | DS92LV090ATVEHX/NOPB vs DS92LV090ATVEH |
DS92LV090ATVEHX | IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver | National Semiconductor Corporation | DS92LV090ATVEHX/NOPB vs DS92LV090ATVEHX |
DS92LV090ATVEH/NOPB | IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver | National Semiconductor Corporation | DS92LV090ATVEHX/NOPB vs DS92LV090ATVEH/NOPB |
DS92LV090ATVEH | IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver | National Semiconductor Corporation | DS92LV090ATVEHX/NOPB vs DS92LV090ATVEH |