Part Details for DS92LV1023EMQ by National Semiconductor Corporation
Overview of DS92LV1023EMQ by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS92LV1023EMQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 62 |
|
$10.9298 / $13.2930 | Buy Now | |
|
Quest Components | 23 |
|
$5.1450 / $10.2900 | Buy Now |
Part Details for DS92LV1023EMQ
DS92LV1023EMQ CAD Models
DS92LV1023EMQ Part Data Attributes
|
DS92LV1023EMQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV1023EMQ
National Semiconductor Corporation
IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SSOP, SSOP28,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for DS92LV1023EMQ
This table gives cross-reference parts and alternative options found for DS92LV1023EMQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1023EMQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV1023TMSA/NOPB | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1023EMQ vs DS92LV1023TMSA/NOPB |
DS92LV1023EMQ/NOPB | 30-66 MHz 10-Bit Serializer 28-SSOP -40 to 85 | Texas Instruments | DS92LV1023EMQ vs DS92LV1023EMQ/NOPB |
SN65LV1023ADBRG4 | LINE DRIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS92LV1023EMQ vs SN65LV1023ADBRG4 |
SN65LV1023ADB | 10:1 LVDS SerDes transmitter 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1023EMQ vs SN65LV1023ADB |
DS92LV1023TMSA | 40-66 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | DS92LV1023EMQ vs DS92LV1023TMSA |
DS92LV1023TMSAX/NOPB | 40-66 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | DS92LV1023EMQ vs DS92LV1023TMSAX/NOPB |
DS92LV1023TMSAX | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1023EMQ vs DS92LV1023TMSAX |
SN65LV1023ADBG4 | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1023EMQ vs SN65LV1023ADBG4 |
DS92LV1023TMSAX | 40-66 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | DS92LV1023EMQ vs DS92LV1023TMSAX |
DS92LV1023TMSA/NOPB | 40-66 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | DS92LV1023EMQ vs DS92LV1023TMSA/NOPB |