DSA1001DL1-027.0000VAO
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 27MHz Nom

Overview of DSA1001DL1-027.0000VAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for DSA1001DL1-027.0000VAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSA1001DL1-027.000
Avnet Americas MEMS Crystal Oscillator Precision Low Power 27MHz 1.8V to 3.3V 15pF 4-Pin CDFN SMD Tube - Rail/Tube (Alt: DSA1001DL1-027.000) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube 140
RFQ
DISTI # DSA1001DL1-027.0000VAO
Microchip Technology Inc MEMS OSC, AUTO, LVCMOS, 27MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-03-01 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.1300
  • 25 $0.9400
  • 100 $0.8600
  • 1,000 $0.8300
  • 5,000 $0.8200
$0.8200 / $1.1300 Buy Now

CAD Models for DSA1001DL1-027.0000VAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSA1001DL1-027.0000VAO by Microchip Technology Inc

DSA1001DL1-027.0000VAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
27 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
2 ns
Screening Level
AEC-Q100
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
MATTE TIN
Want to compare parts?
  1. DSA1001DL1-027.0000VAO
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 27MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSA1001DL1-027.0000VAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSA1001DL1-027.0000VAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSA1001DL1-027.0000VAO would you like to use for your alert(s)?
  • Please alert me when DSA1001DL1-027.0000VAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSA1001DL1-027.0000VAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSA1001DL1-027.0000VAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSA1001DL1-027.0000VAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSA1001DL1-027.0000VAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSA1001DL1-027.0000VAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: