Part Details for DSA1001DL2-013.0000VAO by Microchip Technology Inc
Overview of DSA1001DL2-013.0000VAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA1001DL2-013.0000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1001DL2-013.0000VAO-ND
|
DigiKey | MEMS OSC., AUTOMOTIVE, LOW POWER Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-1001DL20130000VA
|
Mouser Electronics | Microchip Technology MEMS Osc. Automotive Low Power -40-105C 25ppm 2.5x2.0mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSA1001DL2-013.0000VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 13MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2049-06-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9300 / $1.2800 | Buy Now |