Part Details for DSA1001DL2-049.5000VAO by Microchip Technology Inc
Overview of DSA1001DL2-049.5000VAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for DSA1001DL2-049.5000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA1001DL2-049.500
|
Avnet Americas | MEMS Crystal Oscillator Precision Low Power 27MHz 1.8V to 3.3V 15pF 4-Pin CDFN SMD Tube - Rail/Tube (Alt: DSA1001DL2-049.500) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 140 |
|
RFQ | |
DISTI #
579-001DL20495000VAO
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 49.5MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSA1001DL2-049.5000VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 49.5MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-03-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8500 / $1.1800 | Buy Now |
Part Details for DSA1001DL2-049.5000VAO
DSA1001DL2-049.5000VAO CAD Models
DSA1001DL2-049.5000VAO Part Data Attributes
|
DSA1001DL2-049.5000VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1001DL2-049.5000VAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 49.5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 49.5 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |