Part Details for DSA1101CL3-033.3300VAO by Microchip Technology Inc
Overview of DSA1101CL3-033.3300VAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSA1101CL3-033.3300VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1101CL3-033.3300VAO-ND
|
DigiKey | MEMS OSC AUTO LOWPWR -40C-105C Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSA1101CL3-033.330
|
Avnet Americas | MEMS Crystal Oscillator 33.33MHz 1.8V to 3.3V 15pF 4-Pin CDFN Tube - Rail/Tube (Alt: DSA1101CL3-033.330) RoHS: Not Compliant Min Qty: 110 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.9700 | Buy Now |
DISTI #
DSA1101CL3-033.330
|
Avnet Americas | MEMS Crystal Oscillator 33.33MHz 1.8V to 3.3V 15pF 4-Pin CDFN Tube - Rail/Tube (Alt: DSA1101CL3-033.330) RoHS: Not Compliant Min Qty: 110 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.9700 | Buy Now |
|
NAC | MEMS Oscillator, Automotive, Low Jitter, -40C-105C, 20ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA1101CL3-033.3300VAO
DSA1101CL3-033.3300VAO CAD Models
DSA1101CL3-033.3300VAO Part Data Attributes:
|
DSA1101CL3-033.3300VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1101CL3-033.3300VAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 33.33MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.33 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |