Part Details for DSA1101DA1-033.3330TVAO by Microchip Technology Inc
Overview of DSA1101DA1-033.3330TVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSA1101DA1-033.3330TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA1101DA1-033.3330TVAO-ND
|
DigiKey | MEMS OSCILLATOR, AUTOMOTIVE, CMO Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSA1101DA1-033.3330TVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 33.333MHz, 50PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm, Projected EOL: 2044-03-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8100 / $3.3400 | Buy Now |
|
NAC | MEMS Oscillator, Automotive, Low Power-40C-125C, 50ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm T/R - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA1101DA1-033.3330TVAO
DSA1101DA1-033.3330TVAO CAD Models
DSA1101DA1-033.3330TVAO Part Data Attributes
|
DSA1101DA1-033.3330TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1101DA1-033.3330TVAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 33.333MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |